IRGS6B60KTRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.298
Unit Price: 1,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 655
Unit Price: 2,12000 €
Datasheet
IGBT NPT 600 V 13 A 90 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGS6B60KTRLPBF

DigiKey Part Number
IRGS6B60KTRLPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRGS6B60KTRLPBF
Description
IGBT NPT 600V 13A D2PAK
Customer Reference
Detailed Description
IGBT NPT 600 V 13 A 90 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
13 A
Current - Collector Pulsed (Icm)
26 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 5A
Power - Max
90 W
Switching Energy
110µJ (on), 135µJ (off)
Input Type
Standard
Gate Charge
18.2 nC
Td (on/off) @ 25°C
25ns/215ns
Test Condition
400V, 5A, 100Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types