IGBT 600 V 15 A 56 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 15 A 56 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Traction Inverter Power Stages in Electric Vehicles

STGB6NC60HDT4

DigiKey Part Number
497-5110-2-ND - Tape & Reel (TR)
497-5110-1-ND - Cut Tape (CT)
497-5110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGB6NC60HDT4
Description
IGBT 600V 15A 56W D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 600 V 15 A 56 W Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STGB6NC60HDT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
13.6 nC
Series
Td (on/off) @ 25°C
12ns/76ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
390V, 3A, 10Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
21 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
15 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
21 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 3A
Supplier Device Package
D2PAK
Power - Max
56 W
Base Product Number
Switching Energy
20µJ (on), 68µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,81700 €8,17 €
1000,54210 €54,21 €
5000,42414 €212,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38617 €386,17 €
2.0000,35423 €708,46 €
3.0000,33795 €1.013,85 €
5.0000,31966 €1.598,30 €
7.0000,30883 €2.161,81 €
10.0000,29830 €2.983,00 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €