IRGS6B60KDTRRP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.000
Unit Price: 2,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,28000 €
Datasheet
IGBT NPT 600 V 13 A 90 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGS6B60KDTRRP

DigiKey Part Number
IRGS6B60KDTRRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRGS6B60KDTRRP
Description
IGBT NPT 600V 13A D2PAK
Customer Reference
Detailed Description
IGBT NPT 600 V 13 A 90 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
18.2 nC
Packaging
Tape & Reel (TR)
Td (on/off) @ 25°C
25ns/215ns
Part Status
Obsolete
Test Condition
400V, 5A, 100Ohm, 15V
IGBT Type
NPT
Reverse Recovery Time (trr)
70 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
13 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
26 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 5A
Supplier Device Package
D2PAK
Power - Max
90 W
Base Product Number
Switching Energy
110µJ (on), 135µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IKB10N60TATMA1Infineon Technologies1.000IKB10N60TATMA1CT-ND2,13000 €Similar
STGB6NC60HDT4STMicroelectronics0497-5110-1-ND1,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types