IRGS4615DPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 274
Unit Price: 1,94000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.000
Unit Price: 2,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 740
Unit Price: 3,02000 €
Datasheet

Direct


STMicroelectronics
In Stock: 906
Unit Price: 5,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.130
Unit Price: 2,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5
Unit Price: 2,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.774
Unit Price: 1,81000 €
Datasheet
IGBT 600 V 23 A 99 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGS4615DPBF

DigiKey Part Number
IRGS4615DPBF-ND
Manufacturer
Manufacturer Product Number
IRGS4615DPBF
Description
IGBT 600V 23A 99W D2PAK
Customer Reference
Detailed Description
IGBT 600 V 23 A 99 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Infineon Technologies
Gate Charge
19 nC
Packaging
Tube
Td (on/off) @ 25°C
30ns/95ns
Part Status
Obsolete
Test Condition
400V, 8A, 47Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Reverse Recovery Time (trr)
60 ns
Current - Collector (Ic) (Max)
23 A
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector Pulsed (Icm)
24 A
Mounting Type
Surface Mount
Vce(on) (Max) @ Vge, Ic
1.85V @ 15V, 8A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Power - Max
99 W
Supplier Device Package
D2PAK
Switching Energy
70µJ (on), 145µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGB10N60TATMA1Infineon Technologies274IGB10N60TATMA1CT-ND1,94000 €Similar
IKB10N60TATMA1Infineon Technologies1.000IKB10N60TATMA1CT-ND2,51000 €Similar
IKB15N60TATMA1Infineon Technologies740448-IKB15N60TATMA1CT-ND3,02000 €Similar
STGB19NC60KDT4STMicroelectronics906497-7007-1-ND5,84000 €Direct
STGB10H60DFSTMicroelectronics4.130497-14975-1-ND2,12000 €Similar
Obsolete
Marketplace Stock: 350 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

350In Stock
Ships from Rochester Electronics, LLC