Similar
Similar
Similar
Similar

IRGS10B60KDTRLP | |
|---|---|
DigiKey Part Number | IRGS10B60KDTRLPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRGS10B60KDTRLP |
Description | IGBT NPT 600V 22A D2PAK |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 22 A 156 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 38 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 30ns/230ns |
Part Status Obsolete | Test Condition 400V, 10A, 47Ohm, 15V |
IGBT Type NPT | Reverse Recovery Time (trr) 90 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 22 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 44 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 10A | Supplier Device Package D2PAK |
Power - Max 156 W | Base Product Number |
Switching Energy 140µJ (on), 250µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKB10N60TATMA1 | Infineon Technologies | 1.000 | IKB10N60TATMA1CT-ND | 2,51000 € | Similar |
| STGB10H60DF | STMicroelectronics | 4.130 | 497-14975-1-ND | 2,12000 € | Similar |
| STGB10NC60HDT4 | STMicroelectronics | 5 | 497-6184-1-ND | 2,14000 € | Similar |
| STGB10NC60KDT4 | STMicroelectronics | 1.774 | 497-5736-1-ND | 1,81000 € | Similar |




