Similar
Similar
Similar
Similar

IRGS10B60KDPBF | |
|---|---|
DigiKey Part Number | IRGS10B60KDPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGS10B60KDPBF |
Description | IGBT NPT 600V 22A D2PAK |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 22 A 156 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 22 A | |
Current - Collector Pulsed (Icm) | 44 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 10A | |
Power - Max | 156 W | |
Switching Energy | 140µJ (on), 250µJ (off) | |
Input Type | Standard | |
Gate Charge | 38 nC | |
Td (on/off) @ 25°C | 30ns/230ns | |
Test Condition | 400V, 10A, 47Ohm, 15V | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |




