Similar
Similar
Similar

IRGR3B60KD2TRRP | |
|---|---|
DigiKey Part Number | IRGR3B60KD2TRRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRGR3B60KD2TRRP |
Description | IGBT NPT 600V 7.8A TO-252AA |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 7.8 A 52 W Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 7.8 A | |
Current - Collector Pulsed (Icm) | 15.6 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 3A | |
Power - Max | 52 W | |
Switching Energy | 62µJ (on), 39µJ (off) | |
Input Type | Standard | |
Gate Charge | 13 nC | |
Td (on/off) @ 25°C | 18ns/110ns | |
Test Condition | 400V, 3A, 100Ohm, 15V | |
Reverse Recovery Time (trr) | 77 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |





