


STGD3NB60SDT4 | |
|---|---|
DigiKey Part Number | 497-4109-2-ND - Tape & Reel (TR) 497-4109-1-ND - Cut Tape (CT) 497-4109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD3NB60SDT4 |
Description | IGBT 600V 6A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 6 A 48 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 18 nC |
Series | Td (on/off) @ 25°C 125µs/- |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 480V, 3A, 1kOhm, 15V |
Part Status Active | Reverse Recovery Time (trr) 1.7 µs |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature 175°C (TJ) |
Current - Collector (Ic) (Max) 6 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 25 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 1.5V @ 15V, 3A | Supplier Device Package DPAK |
Power - Max 48 W | Base Product Number |
Switching Energy 1.15mJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80200 € | 8,02 € |
| 100 | 0,53170 € | 53,17 € |
| 500 | 0,41564 € | 207,82 € |
| 1.000 | 0,37828 € | 378,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33785 € | 844,62 € |
| 5.000 | 0,31287 € | 1.564,35 € |
| 7.500 | 0,30014 € | 2.251,05 € |
| 12.500 | 0,28584 € | 3.573,00 € |
| 17.500 | 0,27738 € | 4.854,15 € |
| 25.000 | 0,27479 € | 6.869,75 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

