Similar
Direct
Similar
Similar
Similar

IRGR3B60KD2TRP | |
|---|---|
DigiKey Part Number | IRGR3B60KD2TRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRGR3B60KD2TRP |
Description | IGBT NPT 600V 7.8A TO-252AA |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 7.8 A 52 W Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 13 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 18ns/110ns |
Part Status Obsolete | Test Condition 400V, 3A, 100Ohm, 15V |
IGBT Type NPT | Reverse Recovery Time (trr) 77 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 7.8 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 15.6 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 3A | Supplier Device Package TO-252AA (DPAK) |
Power - Max 52 W | Base Product Number |
Switching Energy 62µJ (on), 39µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKD04N60RFATMA1 | Infineon Technologies | 2.392 | IKD04N60RFATMA1CT-ND | 1,54000 € | Similar |
| STGD6NC60HDT4 | STMicroelectronics | 1.620 | 497-5112-1-ND | 1,47000 € | Direct |
| AOD5B60D | Alpha & Omega Semiconductor Inc. | 723 | 785-AOD5B60DCT-ND | 1,76000 € | Similar |
| BIDD05N60T | Bourns Inc. | 9.866 | 118-BIDD05N60TCT-ND | 1,91000 € | Similar |
| FGD3N60LSDTM | onsemi | 2.500 | FGD3N60LSDTMTR-ND | 0,45245 € | Similar |






