Similar
Similar
Similar

IRGPS66160DPBF | |
|---|---|
DigiKey Part Number | IRGPS66160DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGPS66160DPBF |
Description | IGBT 600V 240A SUPER-247 |
Customer Reference | |
Detailed Description | IGBT 600 V 240 A 750 W Through Hole SUPER-247™ (TO-274AA) |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 220 nC |
Packaging Tube | Td (on/off) @ 25°C 80ns/190ns |
Part Status Obsolete | Test Condition 400V, 120A, 4.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 95 ns |
Current - Collector (Ic) (Max) 240 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 360 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 120A | Package / Case TO-274AA |
Power - Max 750 W | Supplier Device Package SUPER-247™ (TO-274AA) |
Switching Energy 4.47mJ (on), 3.43mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKQ120N60TXKSA1 | Infineon Technologies | 1.692 | 448-IKQ120N60TXKSA1-ND | 10,90000 € | Similar |
| IXXH100N60B3 | IXYS | 88 | IXXH100N60B3-ND | 13,01000 € | Similar |
| IXXX100N60B3H1 | IXYS | 0 | IXXX100N60B3H1-ND | 13,85873 € | Similar |




