
Category | Switching Energy 1.9mJ (on), 2mJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 143 nC |
Packaging Tube | Td (on/off) @ 25°C 30ns/120ns |
Part Status Active | Test Condition 360V, 70A, 2Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 220 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 480 A | Supplier Device Package TO-247AD (IXXH) |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 70A | Base Product Number |
Power - Max 830 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 € | 11,68 € |
| 30 | 7,06633 € | 211,99 € |
| 120 | 6,05500 € | 726,60 € |
| 510 | 5,49153 € | 2.800,68 € |
| Unit Price without VAT: | 11,68000 € |
|---|---|
| Unit Price with VAT: | 13,89920 € |

