Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

IRGP4263PBF | |
|---|---|
DigiKey Part Number | IRGP4263PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP4263PBF |
Description | IGBT 650V 90A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 650 V 90 A 300 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Switching Energy 1.7mJ (on), 1mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 150 nC |
Part Status Obsolete | Td (on/off) @ 25°C 70ns/140ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Test Condition 400V, 48A, 10Ohm, 15V |
Current - Collector (Ic) (Max) 90 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 192 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 48A | Package / Case TO-247-3 |
Power - Max 300 W | Supplier Device Package TO-247AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGW60N60H3FKSA1 | Infineon Technologies | 264 | IGW60N60H3FKSA1-ND | 6,65000 € | Similar |
| IKW50N65F5FKSA1 | Infineon Technologies | 40 | 448-IKW50N65F5FKSA1-ND | 5,10000 € | Similar |
| STGW60H65FB | STMicroelectronics | 225 | 497-14037-5-ND | 4,79000 € | Direct |
| FGH60T65SHD-F155 | onsemi | 2.254 | FGH60T65SHD-F155-ND | 5,16000 € | Similar |
| IXYH40N65C3H1 | IXYS | 0 | IXYH40N65C3H1-ND | 6,80333 € | Similar |






