Similar
Similar
Similar
Similar
Similar
Similar

IRGP4066PBF | |
|---|---|
DigiKey Part Number | IRGP4066PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRGP4066PBF |
Description | IGBT TRENCH 600V 140A TO-247AC |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 140 A 454 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Switching Energy 2.47mJ (on), 2.16mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 150 nC |
Part Status Obsolete | Td (on/off) @ 25°C 50ns/200ns |
IGBT Type Trench | Test Condition 400V, 75A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 140 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 225 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 75A | Supplier Device Package TO-247AC |
Power - Max 454 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGW75N60H3FKSA1 | Infineon Technologies | 110 | IGW75N60H3FKSA1-ND | 5,90000 € | Similar |
| IKW75N60TFKSA1 | Infineon Technologies | 2.197 | IKW75N60TFKSA1-ND | 7,52000 € | Similar |
| IXXH75N60B3D1 | IXYS | 0 | IXXH75N60B3D1-ND | 9,51000 € | Similar |
| IXXH75N60C3 | IXYS | 0 | IXXH75N60C3-ND | 5,45907 € | Similar |
| IXXR100N60B3H1 | IXYS | 0 | IXXR100N60B3H1-ND | 21,25670 € | Similar |






