Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

IRGP20B120U-EP | |
|---|---|
DigiKey Part Number | IRGP20B120U-EP-ND |
Manufacturer | |
Manufacturer Product Number | IRGP20B120U-EP |
Description | IGBT NPT 1200V 40A TO-247AD |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 40 A 300 W Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 4.85V @ 15V, 40A | |
Power - Max | 300 W | |
Switching Energy | 850µJ (on), 425µJ (off) | |
Input Type | Standard | |
Gate Charge | 169 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 600V, 20A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD |







