Similar

IRGIB6B60KD116P | |
|---|---|
DigiKey Part Number | IRGIB6B60KD116P-ND |
Manufacturer | |
Manufacturer Product Number | IRGIB6B60KD116P |
Description | IGBT NPT 600V 11A TO220AB FP |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 11 A 38 W Through Hole TO-220AB Full-Pak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 11 A | |
Current - Collector Pulsed (Icm) | 22 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 5A | |
Power - Max | 38 W | |
Switching Energy | 110µJ (on), 135µJ (off) | |
Input Type | Standard | |
Gate Charge | 18.2 nC | |
Td (on/off) @ 25°C | 25ns/215ns | |
Test Condition | 400V, 5A, 100Ohm, 15V | |
Reverse Recovery Time (trr) | 70 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220AB Full-Pak |


