Similar

IRG4RC10UTRPBF | |
|---|---|
DigiKey Part Number | IRG4RC10UTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRG4RC10UTRPBF |
Description | IGBT 600V 8.5A TO-252AA |
Customer Reference | |
Detailed Description | IGBT 600 V 8.5 A 38 W Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 8.5 A | |
Current - Collector Pulsed (Icm) | 34 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 5A | |
Power - Max | 38 W | |
Switching Energy | 80µJ (on), 160µJ (off) | |
Input Type | Standard | |
Gate Charge | 15 nC | |
Td (on/off) @ 25°C | 19ns/116ns | |
Test Condition | 480V, 5A, 100Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |



