Similar
Similar
Similar

IRG4RC10SDTRPBF | |
|---|---|
DigiKey Part Number | IRG4RC10SDTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRG4RC10SDTRPBF |
Description | IGBT 600V 14A TO-252AA |
Customer Reference | |
Detailed Description | IGBT 600 V 14 A 38 W Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 15 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 76ns/815ns |
Part Status Obsolete | Test Condition 480V, 8A, 100Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 28 ns |
Current - Collector (Ic) (Max) 14 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 18 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 8A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Power - Max 38 W | Supplier Device Package TO-252AA (DPAK) |
Switching Energy 310µJ (on), 3.28mJ (off) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGD06N60TATMA1 | Infineon Technologies | 4.631 | IGD06N60TATMA1CT-ND | 1,19000 € | Similar |
| STGD7NB60ST4 | STMicroelectronics | 4.442 | 497-12594-1-ND | 2,58000 € | Similar |
| STGD8NC60KDT4 | STMicroelectronics | 2.478 | 497-7988-1-ND | 1,61000 € | Similar |



