


STGD7NB60ST4 | |
|---|---|
DigiKey Part Number | 497-12594-2-ND - Tape & Reel (TR) 497-12594-1-ND - Cut Tape (CT) 497-12594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD7NB60ST4 |
Description | IGBT 600V 15A 55W DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 15 A 55 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD7NB60ST4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 15 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 7A | |
Power - Max | 55 W | |
Switching Energy | 3.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 33 nC | |
Td (on/off) @ 25°C | 700ns/- | |
Test Condition | 480V, 7A, 1kOhm, 15V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,59400 € | 15,94 € |
| 100 | 1,09860 € | 109,86 € |
| 500 | 0,90482 € | 452,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74502 € | 1.862,55 € |
| 5.000 | 0,73922 € | 3.696,10 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

