Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRG4PH40KPBF | |
|---|---|
DigiKey Part Number | IRG4PH40KPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG4PH40KPBF |
Description | IGBT 1200V 30A TO-247AC |
Customer Reference | |
Detailed Description | IGBT 1200 V 30 A 160 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 94 nC |
Packaging Tube | Td (on/off) @ 25°C 30ns/200ns |
Part Status Obsolete | Test Condition 960V, 15A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 3.4V @ 15V, 15A | Supplier Device Package TO-247AC |
Power - Max 160 W | Base Product Number |
Switching Energy 730µJ (on), 1.66mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGW15N120H3FKSA1 | Infineon Technologies | 56 | 448-IGW15N120H3FKSA1-ND | 3,61000 € | Similar |
| IHW15N120R3FKSA1 | Infineon Technologies | 30 | 448-IHW15N120R3FKSA1-ND | 3,03000 € | Similar |
| IKW15N120H3FKSA1 | Infineon Technologies | 267 | IKW15N120H3FKSA1-ND | 4,28000 € | Similar |
| IXYH20N120C3 | IXYS | 327 | IXYH20N120C3-ND | 6,73000 € | Similar |
| IXYH20N120C3D1 | IXYS | 140 | IXYH20N120C3D1-ND | 9,80000 € | Similar |




