Similar

IRG4BC30U-S | |
|---|---|
DigiKey Part Number | IRG4BC30U-S-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC30U-S |
Description | IGBT 600V 23A 100W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 23 A 100 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Switching Energy 160µJ (on), 200µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 50 nC |
Part Status Obsolete | Td (on/off) @ 25°C 17ns/78ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Test Condition 480V, 12A, 23Ohm, 15V |
Current - Collector (Ic) (Max) 23 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 92 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 12A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 100 W | Supplier Device Package D2PAK |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGB10H60DF | STMicroelectronics | 4.135 | 497-14975-1-ND | 2,11000 € | Similar |


