IRG4BC30FPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 142
Unit Price: 1,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,72000 €
Datasheet
IGBT 600 V 31 A 100 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4BC30FPBF

DigiKey Part Number
IRG4BC30FPBF-ND
Manufacturer
Manufacturer Product Number
IRG4BC30FPBF
Description
IGBT 600V 31A TO-220AB
Customer Reference
Detailed Description
IGBT 600 V 31 A 100 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
31 A
Current - Collector Pulsed (Icm)
124 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 17A
Power - Max
100 W
Switching Energy
230µJ (on), 1.18mJ (off)
Input Type
Standard
Gate Charge
51 nC
Td (on/off) @ 25°C
21ns/200ns
Test Condition
480V, 17A, 23Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes