Similar

IRG4BC30FDSTRRP | |
|---|---|
DigiKey Part Number | IRG4BC30FDSTRRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRG4BC30FDSTRRP |
Description | IGBT 600V 31A 100W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 31 A 100 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 31 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 17A | |
Power - Max | 100 W | |
Switching Energy | 630µJ (on), 1.39mJ (off) | |
Input Type | Standard | |
Gate Charge | 51 nC | |
Td (on/off) @ 25°C | 42ns/230ns | |
Test Condition | 480V, 17A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 42 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK |


