IRG4BC20UDPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 146
Unit Price: 1,30000 €
Datasheet

Similar


Infineon Technologies
In Stock: 58
Unit Price: 1,67000 €
Datasheet
IGBT 600 V 13 A 60 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4BC20UDPBF

DigiKey Part Number
IRG4BC20UDPBF-ND
Manufacturer
Manufacturer Product Number
IRG4BC20UDPBF
Description
IGBT 600V 13A TO-220AB
Customer Reference
Detailed Description
IGBT 600 V 13 A 60 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
13 A
Current - Collector Pulsed (Icm)
52 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 6.5A
Power - Max
60 W
Switching Energy
160µJ (on), 130µJ (off)
Input Type
Standard
Gate Charge
27 nC
Td (on/off) @ 25°C
39ns/93ns
Test Condition
480V, 6.5A, 50Ohm, 15V
Reverse Recovery Time (trr)
37 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes