Similar
Parametric Equivalent

IRG4BC20UD-S | |
|---|---|
DigiKey Part Number | IRG4BC20UD-S-ND |
Manufacturer | |
Manufacturer Product Number | IRG4BC20UD-S |
Description | IGBT 600V 13A 60W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 13 A 60 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 27 nC |
Packaging Tube | Td (on/off) @ 25°C 39ns/93ns |
Part Status Obsolete | Test Condition 480V, 6.5A, 50Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Reverse Recovery Time (trr) 37 ns |
Current - Collector (Ic) (Max) 13 A | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 52 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 6.5A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 60 W | Supplier Device Package D2PAK |
Switching Energy 160µJ (on), 130µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGB6NC60HDT4 | STMicroelectronics | 1.955 | 497-5110-1-ND | 1,29000 € | Similar |
| IRG4BC20UDSTRRP | Rochester Electronics, LLC | 4.570 | 2156-IRG4BC20UDSTRRP-ND | 1,54204 € | Parametric Equivalent |



