Similar
Similar
Similar
Similar

IRFZ46NSTRL | |
|---|---|
DigiKey Part Number | IRFZ46NSTRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFZ46NSTRL |
Description | MOSFET N-CH 55V 53A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 53A (Tc) 3.8W (Ta), 107W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 16.5mOhm @ 28A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1696 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 107W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN015-60BS,118 | Nexperia USA Inc. | 16.381 | 1727-7207-1-ND | 1,87000 € | Similar |
| STB55NF06LT4 | STMicroelectronics | 933 | 497-7462-1-ND | 1,99000 € | Similar |
| STB55NF06T4 | STMicroelectronics | 828 | 497-6553-1-ND | 2,90000 € | Similar |
| STB60NF06T4 | STMicroelectronics | 3.297 | 497-7950-1-ND | 2,11000 € | Similar |



