IRFZ46NS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6.006
Unit Price: 1,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.503
Unit Price: 2,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: 2,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.331
Unit Price: 2,12000 €
Datasheet
N-Channel 55 V 53A (Tc) 3.8W (Ta), 107W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ46NS

DigiKey Part Number
IRFZ46NS-ND
Manufacturer
Manufacturer Product Number
IRFZ46NS
Description
MOSFET N-CH 55V 53A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 53A (Tc) 3.8W (Ta), 107W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16.5mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1696 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types