Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFZ44ZS | |
|---|---|
DigiKey Part Number | IRFZ44ZS-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ44ZS |
Description | MOSFET N-CH 55V 51A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 51A (Tc) 80W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13.9mOhm @ 31A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1420 pF @ 25 V |
FET Type | Power Dissipation (Max) 80W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7613-60E,118 | Nexperia USA Inc. | 3.990 | 1727-7250-1-ND | 2,16000 € | Similar |
| BUK9616-75B,118 | Nexperia USA Inc. | 12 | 1727-4714-1-ND | 2,01000 € | Similar |
| FDB13AN06A0 | onsemi | 9.784 | FDB13AN06A0CT-ND | 2,65000 € | Similar |
| IRFZ44SPBF | Vishay Siliconix | 827 | IRFZ44SPBF-ND | 3,17000 € | Similar |
| IRFZ44STRLPBF | Vishay Siliconix | 48 | 742-IRFZ44STRLPBFCT-ND | 3,17000 € | Similar |





