Parametric Equivalent
Parametric Equivalent

IRFZ44ZL | |
|---|---|
DigiKey Part Number | IRFZ44ZL-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ44ZL |
Description | MOSFET N-CH 55V 51A TO262 |
Customer Reference | |
Detailed Description | N-Channel 55 V 51A (Tc) 80W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13.9mOhm @ 31A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1420 pF @ 25 V |
FET Type | Power Dissipation (Max) 80W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFZ44ZLPBF | Infineon Technologies | 979 | IRFZ44ZLPBF-ND | 3,21000 € | Parametric Equivalent |
| IRFZ44ZLPBF | Rochester Electronics, LLC | 1.635 | 2156-IRFZ44ZLPBF-ND | 1,32789 € | Parametric Equivalent |



