
IRFZ44ZLPBF | |
|---|---|
DigiKey Part Number | 2156-IRFZ44ZLPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFZ44ZLPBF |
Description | IRFZ44 - 12V-300V N-CHANNEL POWE |
Customer Reference | |
Detailed Description | N-Channel 55 V 51A (Tc) 80W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13.9mOhm @ 31A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1420 pF @ 25 V |
FET Type | Power Dissipation (Max) 80W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 1635 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 194 | 1,32789 € | 257,61 € |
| Unit Price without VAT: | 1,32789 € |
|---|---|
| Unit Price with VAT: | 1,58019 € |

