Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFZ44VZSTRRPBF | |
|---|---|
DigiKey Part Number | IRFZ44VZSTRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFZ44VZSTRRPBF |
Description | MOSFET N-CH 60V 57A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 57A (Tc) 92W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 12mOhm @ 34A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1690 pF @ 25 V |
FET Type | Power Dissipation (Max) 92W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7613-60E,118 | Nexperia USA Inc. | 3.990 | 1727-7250-1-ND | 2,16000 € | Similar |
| HUF75545S3ST | onsemi | 555 | HUF75545S3STCT-ND | 3,21000 € | Similar |
| PSMN015-60BS,118 | Nexperia USA Inc. | 5.986 | 1727-7207-1-ND | 1,85000 € | Similar |
| PSMN7R6-60BS,118 | Nexperia USA Inc. | 152 | 1727-7215-1-ND | 2,18000 € | Similar |
| RSJ400N06FRATL | Rohm Semiconductor | 920 | RSJ400N06FRATLCT-ND | 2,29000 € | Similar |





