Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFZ44VSTRR | |
|---|---|
DigiKey Part Number | IRFZ44VSTRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFZ44VSTRR |
Description | MOSFET N-CH 60V 55A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 55A (Tc) 115W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 16.5mOhm @ 31A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1812 pF @ 25 V |
FET Type | Power Dissipation (Max) 115W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK7613-60E,118 | Nexperia USA Inc. | 3.988 | 1727-7250-1-ND | 2,18000 € | Similar |
| FDB13AN06A0 | onsemi | 7.384 | FDB13AN06A0CT-ND | 2,67000 € | Similar |
| IRFZ44SPBF | Vishay Siliconix | 0 | IRFZ44SPBF-ND | 3,20000 € | Similar |
| IRFZ44STRLPBF | Vishay Siliconix | 0 | 742-IRFZ44STRLPBFCT-ND | 3,20000 € | Similar |
| IRFZ48SPBF | Vishay Siliconix | 34 | IRFZ48SPBF-ND | 3,71000 € | Similar |






