IRFZ44VSTRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.795
Unit Price: 2,04000 €
Datasheet

Similar


onsemi
In Stock: 9.914
Unit Price: 2,51000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 994
Unit Price: 3,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 190
Unit Price: 3,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.006
Unit Price: 1,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 920
Unit Price: 2,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.503
Unit Price: 1,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: 2,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.341
Unit Price: 1,98000 €
Datasheet
N-Channel 60 V 55A (Tc) 115W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ44VSTRL

DigiKey Part Number
IRFZ44VSTRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFZ44VSTRL
Description
MOSFET N-CH 60V 55A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 55A (Tc) 115W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16.5mOhm @ 31A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1812 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types