Similar

IRFU9024N | |
|---|---|
DigiKey Part Number | IRFU9024N-ND |
Manufacturer | |
Manufacturer Product Number | IRFU9024N |
Description | MOSFET P-CH 55V 11A IPAK |
Customer Reference | |
Detailed Description | P-Channel 55 V 11A (Tc) 38W (Tc) Through Hole IPAK (TO-251AA) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 175mOhm @ 6.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
FET Type | Power Dissipation (Max) 38W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK (TO-251AA) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP20P06SLG-E1-AY | Renesas Electronics Corporation | 10.390 | 559-NP20P06SLG-E1-AYCT-ND | 2,07000 € | Similar |


