Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFS59N10DTRLP | |
|---|---|
DigiKey Part Number | IRFS59N10DTRLP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFS59N10DTRLP |
Description | MOSFET N-CH 100V 59A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 59A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 25mOhm @ 35.4A, 10V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 114 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2450 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS4510TRLPBF | Infineon Technologies | 1.600 | 448-IRFS4510TRLPBFTR-ND | 0,93033 € | Similar |
| BUK7626-100B,118 | Nexperia USA Inc. | 28 | 1727-4705-1-ND | 1,95000 € | Similar |
| IXTA64N10L2 | IXYS | 1 | IXTA64N10L2-ND | 13,76000 € | Similar |
| PHB45NQ10T,118 | Nexperia USA Inc. | 1.558 | 1727-4766-1-ND | 2,38000 € | Similar |
| PSMN016-100BS,118 | Nexperia USA Inc. | 4.024 | 1727-7208-1-ND | 2,18000 € | Similar |






