
IRFS5620PBF | |
|---|---|
DigiKey Part Number | IRFS5620PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFS5620PBF |
Description | MOSFET N-CH 200V 24A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 24A (Tc) 144W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1710 pF @ 50 V |
FET Type | Power Dissipation (Max) 144W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 77.5mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB600N25N3GATMA1 | Infineon Technologies | 167 | IPB600N25N3GATMA1CT-ND | 3,85000 € | Similar |
| STB30NF20 | STMicroelectronics | 1.207 | 497-7946-1-ND | 2,62000 € | Similar |
| STB40NF20 | STMicroelectronics | 797 | 497-5804-1-ND | 4,20000 € | Similar |




