
IRFS4615PBF | |
|---|---|
DigiKey Part Number | IRFS4615PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFS4615PBF |
Description | MOSFET N-CH 150V 33A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 33A (Tc) 144W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 42mOhm @ 21A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 1750 pF @ 50 V |
FET Type | Power Dissipation (Max) 144W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

