MFR Recommended

IRFS4115TRL7PP | |
|---|---|
DigiKey Part Number | IRFS4115TRL7PPTR-ND - Tape & Reel (TR) IRFS4115TRL7PPCT-ND - Cut Tape (CT) IRFS4115TRL7PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS4115TRL7PP |
Description | MOSFET N-CH 150V 105A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 105A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | IRFS4115TRL7PP Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5320 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 380W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package D2PAK (7-Lead) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.8mOhm @ 63A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB044N15N5ATMA1 | Infineon Technologies | 8.982 | IPB044N15N5ATMA1CT-ND | 5,94000 € | MFR Recommended |
















