Similar

IRFS33N15DTRLP | |
|---|---|
DigiKey Part Number | IRFS33N15DTRLP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFS33N15DTRLP |
Description | MOSFET N-CH 150V 33A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 33A (Tc) 3.8W (Ta), 170W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 56mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 5.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2020 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 170W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS4615TRLPBF | Infineon Technologies | 2.421 | IRFS4615TRLPBFCT-ND | 2,55000 € | Similar |
| FDB2572 | onsemi | 41 | 488-FDB2572CT-ND | 2,65000 € | Similar |



