Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFS3306PBF | |
|---|---|
DigiKey Part Number | IRFS3306PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFS3306PBF |
Description | MOSFET N-CH 60V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 230W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.2mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 150µA |
Series | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 4520 pF @ 50 V |
FET Type | Power Dissipation (Max) 230W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB037N06N3GATMA1 | Infineon Technologies | 3.727 | IPB037N06N3GATMA1CT-ND | 2,39000 € | Similar |
| FDB050AN06A0 | onsemi | 625 | FDB050AN06A0CT-ND | 3,03000 € | Similar |
| IXTA230N075T2-7 | IXYS | 0 | IXTA230N075T2-7-ND | 4,48213 € | Similar |
| N0601N-ZK-E1-AY | Renesas Electronics Corporation | 3.148 | 559-N0601N-ZK-E1-AYCT-ND | 3,32000 € | Similar |
| PSMN1R7-60BS,118 | Nexperia USA Inc. | 1.147 | 1727-7106-1-ND | 4,13000 € | Similar |








