
N0601N-ZK-E1-AY | |
|---|---|
DigiKey Part Number | 559-N0601N-ZK-E1-AYTR-ND - Tape & Reel (TR) 559-N0601N-ZK-E1-AYCT-ND - Cut Tape (CT) 559-N0601N-ZK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N0601N-ZK-E1-AY |
Description | MOSFET N-CH 60V 100A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Ta) 1.5W (Ta), 156W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | N0601N-ZK-E1-AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7730 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 156W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,06700 € | 20,67 € |
| 100 | 1,44500 € | 144,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,12001 € | 896,01 € |
| 1.600 | 1,04420 € | 1.670,72 € |
| 2.400 | 1,03644 € | 2.487,46 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

