IRFR9120NPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 15.667
Unit Price: 0,96000 €
Datasheet

Similar


onsemi
In Stock: 10.216
Unit Price: 1,78000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,30000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,30000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3
Unit Price: 2,30000 €
Datasheet
P-Channel 100 V 6.6A (Tc) 40W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9120NPBF

DigiKey Part Number
IRFR9120NPBF-ND
Manufacturer
Manufacturer Product Number
IRFR9120NPBF
Description
MOSFET P-CH 100V 6.6A DPAK
Customer Reference
Detailed Description
P-Channel 100 V 6.6A (Tc) 40W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
480mOhm @ 3.9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types