


FQD8P10TM-F085 | |
|---|---|
DigiKey Part Number | FQD8P10TM-F085TR-ND - Tape & Reel (TR) FQD8P10TM-F085CT-ND - Cut Tape (CT) FQD8P10TM-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD8P10TM-F085 |
Description | MOSFET P-CH 100V 6.6A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.6A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD8P10TM-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 44W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252AA |
Rds On (Max) @ Id, Vgs 530mOhm @ 3.3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,12700 € | 11,27 € |
| 100 | 0,76010 € | 76,01 € |
| 500 | 0,60266 € | 301,33 € |
| 1.000 | 0,55202 € | 552,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46471 € | 1.161,78 € |
| 5.000 | 0,43307 € | 2.165,35 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |




