Similar
Similar

IRFR5505CPBF | |
|---|---|
DigiKey Part Number | IRFR5505CPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR5505CPBF |
Description | MOSFET P-CH 55V 18A DPAK |
Customer Reference | |
Detailed Description | P-Channel 55 V 18A (Tc) 57W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 110mOhm @ 9.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 25 V |
FET Type | Power Dissipation (Max) 57W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR5505TRPBF | Infineon Technologies | 62.678 | IRFR5505PBFCT-ND | 1,58000 € | Similar |
| DMP6180SK3-13 | Diodes Incorporated | 2.376 | DMP6180SK3-13DICT-ND | 0,90000 € | Similar |



