
IRFR5410TRPBF | |
|---|---|
DigiKey Part Number | IRFR5410PBFTR-ND - Tape & Reel (TR) IRFR5410PBFCT-ND - Cut Tape (CT) IRFR5410PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR5410TRPBF |
Description | MOSFET P-CH 100V 13A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 13A (Tc) 66W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR5410TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 205mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02100 € | 10,21 € |
| 100 | 0,68410 € | 68,41 € |
| 500 | 0,54000 € | 270,00 € |
| 1.000 | 0,49365 € | 493,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45466 € | 909,32 € |
| 4.000 | 0,42187 € | 1.687,48 € |
| 6.000 | 0,40517 € | 2.431,02 € |
| 10.000 | 0,38641 € | 3.864,10 € |
| 14.000 | 0,37530 € | 5.254,20 € |
| 20.000 | 0,37425 € | 7.485,00 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |













