
IRFR3710ZTRPBF | |
|---|---|
DigiKey Part Number | IRFR3710ZTRPBFTR-ND - Tape & Reel (TR) IRFR3710ZTRPBFCT-ND - Cut Tape (CT) IRFR3710ZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3710ZTRPBF |
Description | MOSFET N-CH 100V 42A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR3710ZTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 33A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2930 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,33400 € | 13,34 € |
| 100 | 0,90800 € | 90,80 € |
| 500 | 0,72550 € | 362,75 € |
| 1.000 | 0,66681 € | 666,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61748 € | 1.234,96 € |
| 4.000 | 0,57600 € | 2.304,00 € |
| 6.000 | 0,55487 € | 3.329,22 € |
| 10.000 | 0,53703 € | 5.370,30 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |















