
VS-10MQ100NTRPBF | |
|---|---|
DigiKey Part Number | 10MQ100NPBFTR-ND - Tape & Reel (TR) 10MQ100NPBFCT-ND - Cut Tape (CT) 10MQ100NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10MQ100NTRPBF |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10MQ100NTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 38pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,44300 € | 4,43 € |
| 100 | 0,35260 € | 35,26 € |
| 500 | 0,27178 € | 135,89 € |
| 1.000 | 0,22708 € | 227,08 € |
| 2.000 | 0,21276 € | 425,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,17534 € | 1.315,05 € |
| 15.000 | 0,17382 € | 2.607,30 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |











