IRFR3412TRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,36862 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 4.043
Unit Price: 1,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,63728 €
Datasheet

Similar


onsemi
In Stock: 1.477
Unit Price: 2,18000 €
Datasheet

Similar


IXYS
In Stock: 434
Unit Price: 3,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.897
Unit Price: 6,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.889
Unit Price: 2,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.931
Unit Price: 1,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.403
Unit Price: 2,25000 €
Datasheet
N-Channel 100 V 48A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR3412TRRPBF

DigiKey Part Number
IRFR3412TRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR3412TRRPBF
Description
MOSFET N-CH 100V 48A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 48A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
25mOhm @ 29A, 10V
Mfr
Vgs(th) (Max) @ Id
5.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
89 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3430 pF @ 25 V
FET Type
Power Dissipation (Max)
140W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD2910Alpha & Omega Semiconductor Inc.0AOD2910-ND0,36862 €Similar
AOD4126Alpha & Omega Semiconductor Inc.4.043785-1215-1-ND1,52000 €Similar
DMNH10H028SK3-13Diodes Incorporated0DMNH10H028SK3-13DITR-ND0,63728 €Similar
FDD3670onsemi1.477FDD3670CT-ND2,18000 €Similar
IXTY44N10TIXYS434238-IXTY44N10T-ND3,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types