
IRFR3103 | |
|---|---|
DigiKey Part Number | IRFR3103-ND |
Manufacturer | |
Manufacturer Product Number | IRFR3103 |
Description | MOSFET N-CH 400V 1.7A DPAK |
Customer Reference | |
Detailed Description | N-Channel 400 V 1.7A (Ta) 2.5W (Ta), 25W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.6Ohm @ 1A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 170 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD3N40 | Alpha & Omega Semiconductor Inc. | 0 | 785-1350-2-ND | 0,25990 € | Similar |
| FDD3N40TM | onsemi | 901 | FDD3N40TMCT-ND | 1,06000 € | Similar |
| IRFR310TRPBF | Vishay Siliconix | 9.662 | IRFR310PBFCT-ND | 1,90000 € | Similar |




