MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFR2407TRLPBF | |
|---|---|
DigiKey Part Number | 448-IRFR2407TRLPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR2407TRLPBF |
Description | MOSFET N-CH 75V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 26mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR2407TRPBF | Infineon Technologies | 2.180 | IRFR2407PBFCT-ND | 1,84000 € | MFR Recommended |
| IPD30N10S3L34ATMA1 | Infineon Technologies | 18.958 | IPD30N10S3L34ATMA1CT-ND | 1,80000 € | Similar |
| IPD35N10S3L26ATMA1 | Infineon Technologies | 12.204 | IPD35N10S3L26ATMA1CT-ND | 2,01000 € | Similar |
| BUK9226-75A,118 | Nexperia USA Inc. | 316 | 1727-7182-1-ND | 2,01000 € | Similar |
| FDD10AN06A0 | onsemi | 3.062 | FDD10AN06A0CT-ND | 2,50000 € | Similar |






