Similar
Parametric Equivalent
Similar
Similar
Similar

IRFR2307ZPBF | |
|---|---|
DigiKey Part Number | IRFR2307ZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR2307ZPBF |
Description | MOSFET N-CH 75V 42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 42A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 16mOhm @ 32A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 75 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 2190 pF @ 25 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD35N10S3L26ATMA1 | Infineon Technologies | 2.204 | IPD35N10S3L26ATMA1CT-ND | 2,35000 € | Similar |
| IRFR2307ZTRLPBF | Infineon Technologies | 5.888 | 448-IRFR2307ZTRLPBFCT-ND | 2,27000 € | Parametric Equivalent |
| FDD5353 | onsemi | 6.303 | FDD5353CT-ND | 1,97000 € | Similar |
| STD45NF75T4 | STMicroelectronics | 9.947 | 497-4334-1-ND | 2,23000 € | Similar |
| STD60NF55LAT4 | STMicroelectronics | 29.990 | 497-18737-1-ND | 1,80000 € | Similar |






